• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Knipex 08 26 145 VDE Mini comb pliers 145 mm

1/5
EAN:
Part number:
Item no:
Fast track dispatch on Wed 4 Nov

33 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 27.99 / piece)
€ 27.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Tip Combination pliers chromed 145 mm

  • Especially practical: ideal for working in confined work areas, thanks to Slim head shape with tapering jaws (very Twist)
  • Gripping surface on one side convex - for a secure grip flat parts
  • Machined groove in the gripping area enables the safe hold and pull small workpieces such as nails, pins and bolts
  • The reliable and versatile pointed pliers for traveling
  • Easy cutting thanks to hochubersetztem force joint

Technical specifications

  • Cutting value for copper cables, multi-wired (dia.): 8.0 mm dia., cutting value for copper cables, multi-wired: 16.0 mm²
Product type

Mini comb pliers

Manufacturer part #

08 26 145

Range of use

VDE

Length

145 mm

Material properties

chrome plated

Wire hardness (max.) medium wire

3 mm

Wire hardness (max.) hard wire

2 mm

Weight

145 g

Width

58 mm

Height

58 mm

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 1460831 Knipex 08 26 145 VDE Mini comb pliers 145 mm

Description

Especially practical: ideal for working in confined work areas, thanks to Slim head shape with tapering jaws (very twist). Gripping surface on one side convex - for safe grip flat parts. Machined groove in the gripping area enables the safe hold and pull small workpieces such as nails, pins and bolts. The reliable and versatile pointed pliers for traveling. Easy cutting thanks to hochubersetztem force joint. With cutting edges for soft and hard wire Durability and robust tips. Forged from special tool steel in special quality, multi-stage oil-hardened.

Hints

This text is machine translated.

What kind of Combo Pliers are you looking for?

More interesting products

(*All information is plus legal VAT)