• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Wiha 26705 VDE Comb pliers 160 mm

EAN:
Part number:
Item no:
Fast track dispatch on Wed 4 Nov

6 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 27.99 / piece)
€ 27.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 6 Piece(s) available
14-day return policy included

Highlights & Details

VDE combination pliers, 160 mm

  • The image shows the GS mark for 'tested safety', the VDE certificate for electrical safety standards in Germany.

Technical specifications

  • Tip style: Extra long cutting edges for flat and round cables.
  • Material: High-quality tool steel
Product type

Comb pliers

Manufacturer part #

26705

Range of use

VDE

Length

160 mm

Material

Tool steel

Material properties

C70

quenched and tempered

tempered

Edge hardness

64 HRC

Wire hardness (max.) medium wire

3.2 mm

Wire hardness (max.) hard wire

2 mm

Wire hardness piano wire (max.)

1.6 mm

Weight

195 g

Width

100 mm

Height

50 mm

EN standard

EN 60900

Standards

DIN ISO 5746

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 826398 Wiha 26705 VDE Comb pliers 160 mm

Description

General purpose pliers for gripping and holding as well as cutting soft and hard wires and cables. The protective insulation lets you work on components carrying voltages up to 1000 V AC. The Wiha DynamicJoint ensures optimal transmission of hand strength to the cutting edges.

Features

  • Serrated gripping jaws
  • Blades additionally induction-hardened to approx. 62 HRC.

What kind of Combo Pliers are you looking for?

More interesting products

(*All information is plus legal VAT)