• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Knipex 98 62 01 VDE Comb pliers 180 mm

1/2
EAN:
Part number:
Item no:
Fast track dispatch on Wed 4 Nov

69 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 20.99 / piece)
€ 20.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Flat Nose Pliers of plastic insulating with soft plastic zone for better grip 180 mm

  • Insulation reduces the risk of short-circuit
  • For meter assembly and meter blocking
  • Class C-range up to -4 °C
  • Plastic, glass-fiber reinforced
  • Handles with soft plastic zone for a secure hold
  • The image shows the GS mark for 'tested safety', the VDE certificate for electrical safety standards in Germany.

Technical specifications

  • Handles: with soft plastic zone for better grip
  • Length: 180 mm
Product type

Comb pliers

Manufacturer part #

98 62 01

Range of use

VDE

Length

180 mm

Material

Plastic

Material properties

fibreglass-reinforced

Weight

120 g

Width

53 mm

Height

27 mm

EN standard

EN 60900

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 826971 Knipex 98 62 01 VDE Comb pliers 180 mm

Description

Fully insulating to reduce risk of short circuit
For meter assembly and meter blocking
Plastic material, fibreglass reinforced
Handles with soft plastic zone for better grip

Features

  • Grips with soft plastic zone for a secure hold
  • Length 180 mm.

What kind of Combo Pliers are you looking for?

More interesting products

(*All information is plus legal VAT)