• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Knipex 16 20 165 SB Cable stripping knife Suitable for Round cable 8 up to 28 mm

1/10
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Total (€ 22.99 / piece)
€ 22.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Dismantling Tool shock-resistant plastic body 165 mm

  • For stripping all the common round cables
  • Self-tightening holding bar
  • With cutting depth setting by adjusting screw
  • Automatically rotating tow blade for scope and longitudinal section
  • Spare blade in the housing

Technical specifications

  • Handles: shock-resistant plastic body
  • Stripping capacities: 8,0 - 28,0 Ø mm
  • Nominal size: 165 mm
  • Length: 165 mm
Product type

Cable stripping knife

Suitable for

Round cable

Operating range (diameter)

8 up to 28 mm

Working area diameter (min.)

8 mm

Operating range (diameter) (max.)

28 mm

Material

Plastic

Length

165 mm

Suitable for

Knipex

Width

100 mm

Weight

85 g

Features

Incl. cap

Type

16 20 165

UKCA

not relevant

Documents & Downloads

Datasheet

Datasheet 826837 Knipex 16 20 165 SB Cable stripping knife Suitable for Round cable 8 up to 28 mm

User & Safety Instructions

User & Safety Instructions 826837 Knipex 16 20 165 SB Cable stripping knife Suitable for Round cable 8 up to 28 mm

Description

For stripping all common round cables
Self-tightening holding lever
With adjusting screw for cutting depth adjustment
Turnable blade for circular and longitudinal cutting
Spare blade inside the handle
Secure grip due to soft component material on handle and holding lever to avoid slipping
Housing: plastic, impact-proof
With knife and hook blade, protective cap included

Features

  • Handles: Shock-resistant plastic housing
  • Nominal dimensions: 165 mm
  • Length: 165 mm

What kind of Wire Cutters are you looking for?

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.