
Number
Total (€ 22.99 / piece)
€ 22.99
incl. VAT
Only 9 Piece(s) available
Highlights & Details
Flat nose pliers
- Flat, short, wide jaws
- Knurled gripping surfaces
- Chrome vanadium electric steel, forged, oil-hardened
- Chrome plated pliers
- Multi-component grips handles
- DIN ISO 5745
Technical specifications
- L3 30.00 mm
- T1 9.50 mm
- W3 17.00 mm
- Product type
Flat nose pliers
- Manufacturer part #
20 05 160
- Range of use
Workshop
- Length
160 mm
- Jaw shape
Straight
- Material
Chromium-vanadium electric furnace steel
- Material properties
tempered
chrome plated
- DIN standard
DIN ISO 5745
- Dim
(L x W) 160 mm x 54 mm
- Width
54 mm
- Weight
176 g
- Type
20 05 160
- Standards
DIN ISO 5745
- UKCA
yes
Documents & Downloads
Datasheet
Datasheet 822078 Knipex 20 05 160 Workshop Flat nose pliers Straight 160 mm
User & Safety Instructions
User & Safety Instructions 822078 Knipex 20 05 160 Workshop Flat nose pliers Straight 160 mm
Description
Chromium-vanadium electro-steel, forged, oil-hardened, chrome-plated pliers, grips with multi-component sleeves




































