
Highlights & Details
Long-nosed pliers
- Long, trapezoidal jaws; knurled gripping surfaces
- Heavy-duty and hard-wearing gripping pliers
- Chrome vanadium electric steel, forged, oil-hardened
- Chrome plated pliers
- Plastic coated handles
- DIN ISO 5745
Technical specifications
- L3 46.50 mm
- T1 9.50 mm
- W3 16.50 mm
- W4 3.00 mm
- T2 5.00 mm
- Product type
Flat nose pliers
- Manufacturer part #
30 15 160
- Range of use
Electrical & precision engineering
- Length
160 mm
- Jaw shape
Straight
- Material
Chromium-vanadium electric furnace steel
- Material properties
tempered
chrome plated
- DIN standard
DIN ISO 5745
- Dim
(L x W) 160 mm x 57 mm
- Width
57 mm
- Weight
149 g
- Type
30 15 160
- Standards
DIN ISO 5745
30 11 160 (online-normal)
30 11 160
Polished head, plastic-coated handles.
Design 1: Long, flat jaw, gripping surfaces serrated
KNPK0461.gif (online-thumb) KNPK0161_Greif_s.gif (online-thumb)
- UKCA
yes
Documents & Downloads
Datasheet
Datasheet 822113 Knipex 30 15 160 Electrical & precision engineering Flat nose pliers Straight 160 mm
User & Safety Instructions
User & Safety Instructions 822113 Knipex 30 15 160 Electrical & precision engineering Flat nose pliers Straight 160 mm
Description
Style 1: Long, flat jaws, serrated gripping surfaces
Features
- Highly resilient and wear resistant
- Different jaw shapes





































