
Highlights & Details
Long-nosed pliers
- Long, round jaws; smooth gripping surfaces
- Heavy-duty and hard-wearing gripping pliers
- Chrome vanadium electric steel, forged, oil-hardened
- Black atramentized pliers
- Polished head
- Plastic coated handles
- Chrome plated pliers
- Multi-component grips handles
- DIN ISO 5745
Technical specifications
- L3 41.00 mm
- T1 9.50 mm
- W3 16.50 mm
- W4 5.00 mm
- T2 2.50mm
- Product type
Round nose pliers
- Manufacturer part #
30 35 160
- Range of use
Workshop
- Length
160 mm
- Jaw shape
Straight
- Material
Chromium-vanadium electric furnace steel
- Material properties
tempered
chrome plated
- DIN standard
DIN ISO 5745
- Dim
(L x W x H) 160 x 57 x 200 mm
- Width
57 mm
- Height
200 mm
- Weight
138 g
- Type
30 35 160
- Standards
DIN ISO 5745
30 11 160 (online-normal)
30 11 160
Polished head, plastic-coated handles.
Design 1: Long, flat jaw, gripping surfaces serrated
KNPK0461.gif (online-thumb) KNPK0161_Greif_s.gif (online-thumb)
- UKCA
yes
Documents & Downloads
User & Safety Instructions
User & Safety Instructions 822124 Knipex 30 35 160 Workshop Round nose pliers Straight 160 mm
Description
Style 3: Long, round jaws, smooth-sanded gripping surfaces.
Features
- Highly resilient and wear resistant
- Different jaw shapes

































