• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Knipex 35 62 145 ESD ESD Component tweezers 145 mm

1/2
Datasheet (PDF)
EAN:
Part number:
Item no:
Fast track dispatch on Wed 4 Nov

8 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 42.99 / piece)
€ 42.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 8 Piece(s) available
14-day return policy included

Technical specifications

Product type

Component tweezers

Manufacturer part #

35 62 145 ESD

Range of use

ESD

Length

145 mm

Jaw length

34.1 mm

Jaw size

8.5 mm

Jaw tip width

2.5 mm

Material

Chrome steel

DIN standard

DIN ISO 9655

Width

74 mm

Height

17 mm

Dim

(L x W x H) 145 x 74 x 17 mm

Weight

86 g

EN standard

EN 61340-5

UKCA

yes

Documents & Downloads

Datasheet

Datasheet 3406173 Knipex 35 62 145 ESD ESD Component tweezers 145 mm

User & Safety Instructions

User & Safety Instructions 3406173 Knipex 35 62 145 ESD ESD Component tweezers 145 mm

Description

35 62 145 ESD Electronic gripping pliers ESD Robust, load-optimized design with inserted and play-free precision joint. Carefully rounded head: No sharp edges damaging to the material. Electrically discharging handles – dissipative. Slim, casing lifted up to the head of pliers for fine and comfortable gripping between thumb and index finger. Even bending characteristics for a more direct working feeling. Smooth ground gripping surfaces for gripping without damage. Friction-less dual spring for a soft and uniform opening Together with a fine layer of oil, the mirror polishing provides excellent protection against rust – no flaking chrome parts causing faults in the circuit Flat-round jaws, smooth-ground gripping surfaces. - Jaw length (B): 34.1mm - Jaw thickness (at joint) (D): 8.5mm - Tip width (E): 2.5mm - Tip thickness (F): 1.8mm - Head width (A): 13.0mm - ESD: Yes  

This text is machine translated.

What kind of Needle Nose Pliers are you looking for?

More interesting products

(*All information is plus legal VAT)