
Number
Total (€ 30.99 / piece)
€ 30.99
incl. VAT
Only 10 Piece(s) available
Highlights & Details
Mechanic's pliers
- High bending strength of the pliers jaws/tips
- Gripping surfaces cross-hatched, knurled
- Vanadium electric steel; forged, oil-hardened
- Black atramentized pliers
- Polished head
- Plastic coated handles
- DIN ISO 5745
Technical specifications
- L3 73.00 mm
- T1 9.50 mm
- W3 17.50 mm
- W4 3.00 mm
- T2 2.50mm
- Product type
Round nose pliers
- Manufacturer part #
38 31 200
- Range of use
Electrical & precision engineering
- Length
200 mm
- Jaw shape
Straight
- Material
Vanadium electric furnace steel
- Material properties
tempered
polishing
- DIN standard
DIN ISO 5745
- Dim
(L x W) 200 mm x 51 mm
- Width
51 mm
- Weight
176 g
- Type
38 31 200
- Standards
DIN ISO 5745
- UKCA
yes
Documents & Downloads
User & Safety Instructions
User & Safety Instructions 822153 Knipex 38 31 200 Electrical & precision engineering Round nose pliers Straight 200 mm
Description
Vanadium electric steel, forged, oil-hardened, polished head, plastic-coated handles
Style 3: Crank nose, half-round jaws
Style 3: Crank nose, half-round jaws
Features
- Plier jaws/tips withstand high bending loads
































