• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Knipex 44 19 J5 Circlip pliers replacement tips Suitable for Inner rings 122-300 mm Tip shape (details) Straight

EAN:
Part number:
Item no:
Dispatches on Wed 18 Nov

10 Pair
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 15.99 / piece)
€ 15.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 10 Pair available
14-day return policy included

Highlights & Details

1 pair of spare tips for 44 10 J5

  • Straight Tips Tips: special tool steel, oil-hardened.

Technical specifications

Product type

Circlip pliers replacement tips

Manufacturer part #

44 19 J5

Suitable for

Inner rings

Matching bore diameter

122-300 mm

Suitable for shaft diameters of

122-300 mm

Material

Tool steel

Material properties

tempered

DIN standard

DIN 5256-C

Weight

77 g

Tip shape

Straight

Material (details)

Tips: Special tool steel, milled, oil-hardened

Type

44 19 J5

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 822172 Knipex 44 19 J5 Circlip pliers replacement tips Suitable for Inner rings 122-300 mm Tip shape (details) Straight

Description

Straight Tips Tips: special tool steel, oil-hardened.

This text is machine translated.

What kind of Circlip Pliers are you looking for?

More interesting products

(*All information is plus legal VAT)