• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Knipex 49 41 A01 Circlip pliers Suitable for Outer rings 3-10 mm Tip shape (details) 90° angle, Straight

1/4
EAN:
Part number:
Item no:
Fast track dispatch on Thu 12 Nov

21 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 28.99 / piece)
€ 28.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Precision locking ring pliers for outer rings (shafts)

  • With adjusted peaks for safe working
  • High load capacity in continuous use: up to 1-times longer service life compared to be turned tips
  • Large surfaces of the tips: No twisting of the rings, easy installation
  • Screwed joint: Precise, frictionless movement
  • Opening spring lying in the joint, secure and protected against loss;

Technical specifications

  • Tip diameter approx. 0.90 mm
Product type

Circlip pliers

Manufacturer part #

49 41 A01

Suitable for

Outer rings

Suitable for shaft diameters of

3-10 mm

Length

130 mm

Material

Chromium-vanadium electric furnace steel

Material properties

tempered

DIN standard

DIN 5254-B

Dim

(L x W) 130 mm x 62 mm

Weight

102 g

Tip shape

90° angle

Straight

Width

62 mm

Type

49 41 A01

Shaft Ø

3 - 10 mm

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 822207 Knipex 49 41 A01 Circlip pliers Suitable for Outer rings 3-10 mm Tip shape (details) 90° angle, Straight

Description

High load capacity in continuous use: up to 10-times longer service life compared to be turned tips. With adjusted peaks for a safe working. With overstretching protection (by stop adjustable). Setting with the help of hexagonal screw. Ideal for series production, since a overstretching of the rings take effect is avoided. High load capacity in continuous use, up to 10x higher service life Precise, easy-moving screw joint. Forged. Large surfaces of the tips: No twisting of the rings, easy installation Slim jaws for optimum access to the work-piece. Opening spring lying in the joint, secure and protected against loss; Non-slip plastic handle covers. Tips: Spring steel wire, pulled. Pliers body: chrome-vanadium electric steel, forged, oil-hardened.

This text is machine translated.

Features

  • Slim head for optimum access to the work piece.
  • With additional opening limit (opening range can be adjusted continuously)
  • Prevents stretching of small shaft circlips
  • Opening spring in joint, protected and captive
  • Forged
  • Precise, easy-moving screw joint.
  • High load capacity in continuous use, up to 10x higher service life
  • For mounting circlips on shafts of 3 – 140 mm diameter
  • Large surfaces of the tips: No twisting of the rings, easy installation
  • Non-slip plastic handle covers.

What kind of Circlip Pliers are you looking for?

More interesting products

(*All information is plus legal VAT)