• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Knipex 49 41 A11 Circlip pliers Suitable for Outer rings 10-25 mm Tip shape (details) 90° angle

1/5
EAN:
Part number:
Item no:
Fast track dispatch on Thu 12 Nov

11 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 38.99 / piece)
€ 38.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Precision Circlip Pliers gray atramentized 130 mm

  • With adjusted peaks for safe working
  • High load capacity in continuous use: up to 1-times longer service life compared to be turned tips
  • Large surfaces of the tips: No twisting of the rings, easy installation
  • Screwed joint: Precise, frictionless movement
  • Opening spring lying in the joint, secure and protected against loss;

Technical specifications

Product type

Circlip pliers

Manufacturer part #

49 41 A11

Suitable for

Outer rings

Suitable for shaft diameters of

10-25 mm

Length

130 mm

Material

Chromium-vanadium electric furnace steel

DIN standard

DIN 5254-B

Dim

(L x W) 130 mm x 63 mm

Weight

102 g

Tip shape

90° angle

Width

63 mm

UKCA

not relevant

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 1462199 Knipex 49 41 A11 Circlip pliers Suitable for Outer rings 10-25 mm Tip shape (details) 90° angle

Description

With adjusted peaks for a safe working. High load capacity in continuous use, up to 10x higher service life Large surfaces of the tips: No twisting of the rings, easy installation Screwed joint: Precise, frictionless movement Opening spring lying in the joint, secure and protected against loss; Non-slip plastic coating on the handles. Chromium-vanadium electric-steel, forged, oil-hardened. Tips: Spring steel wire, pulled.

Hints

This text is machine translated.

What kind of Circlip Pliers are you looking for?

More interesting products

(*All information is plus legal VAT)