• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Knipex 48 11 J0 Circlip pliers 140 mm

Datasheet (PDF)
EAN:
Part number:
Item no:
Fast track dispatch on Fri 30 Oct

17 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 19.99 / piece)
€ 19.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Technical specifications

  • Capacity for bore diameter: Ø 8 – 13 mm
  • Tips (diameter): Ø 0.9 mm
Product type

Circlip pliers

Manufacturer part #

48 11 J0

Length

140 mm

Jaw shape

Straight

Jaw tip width

0.9 mm

Material

Chrome steel

Material properties

tempered

DIN standard

DIN 5256-C

Width

52 mm

Height

32 mm

Dim

(L x W x H) 140 x 52 x 32 mm

Weight

105 g

Features

PVC-coated

UKCA

yes

Documents & Downloads

Datasheet

Datasheet 2251543 Knipex 48 11 J0 Circlip pliers 140 mm

User & Safety Instructions

User & Safety Instructions 2251543 Knipex 48 11 J0 Circlip pliers 140 mm

Description

Features

  • High load-carrying capacity in continuous use: Up to 10 times longer service life compared to turned tips
  • With inserted tips for safe working
  • Screwed joint: Precise, play-free movement of the pliers
  • Anti-skid plastic coating at the grips
  • Straight tips
  • inserted tips: Spring steel wire, pulled
  • Pliers body: Chrome vanadium electric steel, forged, oil-hardened.
  • This text is machine translated.

What kind of Needle Nose Pliers are you looking for?

More interesting products

(*All information is plus legal VAT)