• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Knipex 61 01 200 Bolt End Cutting Nipper 200 mm

1/6
EAN:
Part number:
Item no:
Dispatches on Thu 5 Nov

10 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 49.99 / piece)
€ 49.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 10 Piece(s) available
14-day return policy included

Highlights & Details

Knipex 61 01 200 Bolt End Cutting Nipper 200 mm

  • Powerful, compact, comfortable
  • As compared to the conventional lever front-cutters larger cutting capacity, less effort and better handling
  • For all classes, including piano wire
  • Extremely high cutting performance due to high ubersetztes joint
  • Induction hardened blades. Blade hardness approx. 64 HRC
  • 'A green and a red arrow point in opposite directions on a grey background, symbolising conflict or choice.'
  • Symbol image for Knipex 61 01 200 Bolt End Cutting Nipper 200 mm

Technical specifications

  • Approvals/standards: DIN ISO 5743
  • Material vanadium electric-steel, forged, oil-hardened, pliers black atramentised, polished head, grips with multi-component covers
Product type

Compound leverage cutter

Length

200 mm

Edge hardness

64 HRC

Wire hardness (max.) soft wire

6 mm

Wire hardness (max.) medium wire

4 mm

Wire hardness (max.) hard wire

3.5 mm

Wire hardness piano wire (max.)

3 mm

DIN standard

DIN ISO 5743

Material

Vanadium electric furnace steel

Material properties

polishing

Weight

440 g

Height

35 mm

Width

45 mm

Type

61 01 200

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 823851 Knipex 61 01 200 Bolt End Cutting Nipper 200 mm

Description

Powerful, compact, comfortable as compared to the conventional lever front-cutters larger capacity with low force requirement and better handling. With cutting edges for soft and hard wire and piano wire. Especially good cutting power at low application of force through optimum transmission Induction hardened blades. Blade hardness approx. 64 HRC Forged. Vanadium electric steel, forged, oil-hardened multi-level

This text is machine translated.

Features

  • As compared to the conventional lever front-cutters larger capacity with low force requirement and better handling
  • With cutting for soft, hard and piano wire
  • Especially good cutting power at low application of force through optimum transmission
  • Cutting in addition induction-hardened, cutting hardness approx. 64 HRC
  • Forged.

What kind of Bolt Cutters are you looking for?

More interesting products

(*All information is plus legal VAT)