• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Knipex 71 12 200 Compact CoBolt Bolt Cutters 200 mm

1/4
EAN:
Part number:
Item no:
Fast track dispatch on Thu 5 Nov

63 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 42.99 / piece)
€ 42.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Knipex 71 12 200 Compact CoBolt Bolt Cutters 200 mm

  • Precision cutting for soft and hard wire and piano wire
  • Cuts parts such as screws, nails, rivets, etc. to Ø 5.2 mm
  • Extremely high cutting performance with less effort by highly effective joint construction
  • Induction hardened blades. Blade hardness approx. 64 HRC
  • Chrome-vanadium high speed steel, forged, oil-hardened multi-level
  • Symbol image for Knipex 71 12 200 Compact CoBolt Bolt Cutters 200 mm

Technical specifications

  • Material chrome-vanadium high speed steel, forged, oil-hardened
  • Zulassungen/Normen DIN 5743 standard
Product type

Bolt cutter

Length

200 mm

Edge hardness

64 HRC

Wire hardness (max.) soft wire

6 mm

Wire hardness (max.) medium wire

5.2 mm

Wire hardness (max.) hard wire

4 mm

Wire hardness piano wire (max.)

3.6 mm

DIN standard

DIN ISO 5743

Material

Chromium-vanadium premium steel

Weight

375 g

Type

52 34 type

Type

71 12 200

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 821047 Knipex 71 12 200 Compact CoBolt Bolt Cutters 200 mm

Information

Information 821047 Knipex 71 12 200 Compact CoBolt Bolt Cutters 200 mm

Description

Pliers black atramentised, grips with slim multi-component sleeves

Features

  • With precision cutting edges for soft, hard and piano wire
  • Cuts parts such as screws, nails, rivets, etc. to Ø 5.2 mm
  • Extremely high cutting performance with less effort by highly effective joint construction
  • Additionally induction hardened cutting edges, cutting edge hardness approximately 64 HRC
  • Forged.

What kind of Bolt Cutters are you looking for?

More interesting products

(*All information is plus legal VAT)