• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Knipex CoBolt Bolt cutter 200 mm 64 HRC

1/3
EAN:
Part number:
Item no:
Fast track dispatch on Fri 6 Nov

17 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 53.99 / piece)
€ 53.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

KNIPEX CoBolt ® Bolt cutter

  • Precision cutting for soft and hard wire and piano wire
  • Cuts parts such as screws, nails, rivets, etc. to Ø 5.2 mm
  • Extremely high cutting performance with less effort by highly effective joint construction
  • Induction hardened blades. Blade hardness approx. 64 HRC
  • Chrome-vanadium high speed steel, forged, oil-hardened multi-level

Technical specifications

Product type

Bolt cutter

Length

200 mm

Edge hardness

64 HRC

Wire hardness (max.) soft wire

6 mm

Wire hardness (max.) medium wire

5.2 mm

Wire hardness (max.) hard wire

4 mm

Wire hardness piano wire (max.)

3.6 mm

DIN standard

DIN ISO 5743

Material

Chromium-vanadium premium steel

Weight

380 g

Width

55 mm

UKCA

not relevant

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 1462208 Knipex CoBolt Bolt cutter 200 mm 64 HRC

Description

Precision cutting for soft and hard wire and piano wire. Cuts parts such as screws, nails, rivets, etc. to Ø 5.2 mm Extremely high cutting performance with less effort by highly effective joint construction Induction hardened blades. Blade hardness approx. 64 HRC Chrome vanadium high-performance steel, forged, oil-hardened. Pliers with Eyelet for attaching a fall protection.

Hints

This text is machine translated.

What kind of Bolt Cutters are you looking for?

More interesting products

(*All information is plus legal VAT)