• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Knipex 71 79 610 Bolt cutters replacement cutterhead

EAN:
Part number:
Item no:
Fast track dispatch on Fri 6 Nov

12 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 65.99 / piece)
€ 65.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Spare cutter head for 71 72 610 complete with screws

  • Spare knife tip for 71 72 61 complete with screws

Technical specifications

Product type

Bolt cutter head

Length

210 mm

Material

Steel

Compatible with

Knipex

Suitable for

71 72 610

Weight

850 g

Width

71 mm

Compatible with (details)

Knipex Bolt Cutters 71 72 610

816609

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 822263 Knipex 71 79 610 Bolt cutters replacement cutterhead

Description

Spare knife tip for 71 72 610 complete with screws

This text is machine translated.

Hints

This text is machine translated.

What kind of Bolt Cutters are you looking for?

More interesting products

(*All information is plus legal VAT)