• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Knipex 86 01 180 Multigrip pliers

1/6
EAN:
Part number:
Item no:
Fast track dispatch on Wed 28 Oct

101 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 43.99 / piece)
€ 43.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Technical specifications

Product type

Multigrip pliers

Manufacturer part #

86 01 180

Length

180 mm

DIN standard

DIN EN 60900

Dim

(L x W x H) 180 x 46 x 20 mm

Weight

0.245 kg

Height

20 mm

Width

46 mm

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2150463 Knipex 86 01 180 Multigrip pliers

Description

Features

  • Precision pliers for the finest cutting work in electronics and precision mechanics.
  • Ground and very sharp cutting edges without bevel for flush cutting
  • Precisely shaped cut tops and adjacent wires of Ø 0.2 mm
  • Joint with stainless steel rivet
  • Blades are also induction-hardened
  • Extremely soft motion for fatigue-free working
  • With opening spring and opening limit
  • INOX - rust-free steel
  • Polished head
  • VDE-tested according to DIN EN 60900, 1000 V
  • 2-colored multi-component cover
  • This text is machine translated.

What kind of Multigrip Pliers are you looking for?

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)