• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Knipex 86 03 400 Multigrip pliers 85 mm 40 cm

1/9
EAN:
Part number:
Item no:
Fast track dispatch on Wed 28 Oct

32 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 124.99 / piece)
€ 124.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Technical specifications

Product type

Multigrip pliers

Manufacturer part #

86 03 400

Range (max.)

85 mm

Range (in inches)

3 3/8"

Positon

25

Length

40 cm

Material

Chromium-vanadium electric furnace steel

Material properties

tempered

chrome plated

DIN standard

DIN ISO 5743

Dim

(L x W x H) 40 cm x 81 mm x 20 mm

Weight

1.46 kg

Height

20 mm

Width

81 mm

Spanner size

85 mm (3 3/8")

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 1008234 Knipex 86 03 400 Multigrip pliers 85 mm 40 cm

Description

The unique mounting tool also in 400 mm in length. For wrench sizes up to 85 mm/3 3/8". For large glands also with pressure-sensitive surfaces like plastic, copper, brass, stainless steel and chrome. Adjustable screw tool. Replaces various expensive, large open-end wrench up to SW 85 mm or 3 3/8". Also ideal for gripping, holding, crimping and bending workpieces. Smooth jaws, also suitable for gentle assembly of high-quality screws made of brass, bronze or stainless steel. Damage to edges of sensitive fittings backlash-free, even jaw pressure prevents. Adjustment at the touch of a button directly on the workpiece. Parallel jaws allow infinitely variable gripping of all wrench widths up to the specified maximum size Optimized adjustment to the workpiece with hand-friendly grip. Secure locking of hinge bolt: no unintentional adjustment The hub between the jaws enables the joint to be rapidly tightened and loosened using the ratchet principle Strong gripping power with 10x hand strength transmission. Chromium-vanadium electric-steel, forged, oil-hardened.

This text is machine translated.

Features

  • For large glands also with pressure-sensitive surfaces like plastic, copper, brass, stainless steel and chrome
  • Adjustable screw tool. Replaces various expensive, large open-end wrench up to SW 85 mm or 3 3/8"
  • Also ideal for gripping, holding, crimping and bending workpieces
  • smooth jaws, also suitable for gentle assembly of high-quality screws made of brass, bronze or stainless steel. Damage to edges of sensitive fittings backlash-free, even jaw pressure prevents
  • adjustment at the touch of a button directly on the workpiece
  • infinitely variable gripping of all wrench widths up to the specified capacity parallel jaws allow
  • Optimized adjustment to the workpiece with hand-friendly handle position
  • Secure locking of hinge bolt: no unintentional adjustment
  • The Hub between the jaws enables the joint to be rapidly tightened and loosened using the ratchet principle
  • High gripping power with 10x hand strength transmission
  • Chrome-vanadium electric steel, forged, oil-hardened
  • Pliers: nickel-plated
  • grips coated with plastic.

Hints

This text is machine translated.

What kind of Multigrip Pliers are you looking for?

More interesting products

(*All information is plus legal VAT)