• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Gedore 183 7 TC 3066029 Multigrip pliers 40 mm 18.5 cm

Image similar
EAN:
Part number:
Item no:
Dispatches on Wed 4 Nov

20 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 45.99 / piece)
€ 68.99
-33 %
€ 45.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Gedore 183 7 TC 3066029 Multigrip pliers 40 mm 18.5 cm

  • Function of wrench and pliers in one tool
  • DIN ISO 5743
  • Can replace two complete wrench sets, metric and imperial (0 - 52mm or 0 - 2")
  • Gentle mounting of surface-sensitive screw joints (e.g. chrome-plated fittings)
  • Adjustable, universal tool for screwing
  • Perfect for bending, holding, pressing and gripping different workpieces
  • Zero backlash system without risk of edge damage
  • Adjustment of the width of the wrench by sliding mechanism and parallel guided jaws, practically infinitely variable
  • Secure locking of the adjustment with selected wrench width
  • Activation of the sliding mechanism from virtually any setting position
  • Can be used as a "ratchet open-ended spanner" - fast and comfortable tightening and loosening of Hexagonal screws and nuts
  • High ratio (>1:10) allows high pressing and clamping force on the jaws
  • Made of GEDORE special-purpose steel for maximum loads
  • Can be used as a powerful vice for traveling
  • Optimum and ergonomic adjustment of the manual position to the opening width of the jaws or wrench width
  • This text is machine translated.

Technical specifications

  • Jaw shape: Flat jaws
  • Joint types: Pierced joint
  • Handle design: Dip-insulated
  • Handle color: Blue
Product type

Multigrip pliers

Manufacturer part #

3066029

Range (max.)

40 mm

Length

18.5 cm

Material

Quenched steel

Material properties

chrome plated

DIN standard

DIN ISO 5743

Weight

265 g

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2290124 Gedore 183 7 TC 3066029 Multigrip pliers 40 mm 18.5 cm

What kind of Multigrip Pliers are you looking for?

More interesting products

(*All information is plus legal VAT)