• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Knipex Raptor 87 41 250 Multigrip pliers 32 mm 25 cm

1/10
EAN:
Part number:
Item no:
Fast track dispatch on Wed 28 Oct

66 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 32.99 / piece)
€ 32.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Screw pliers

  • Jaw Opening Max: 10 - 32 mm, Overall Length: 25 cm
  • Pliers and wrench in a single tool
  • Also excellent for gripping, holding, pressing and bending workpieces
  • Zero backlash jaw pressure prevents damage to edges of sensitive and soft nuts (Cu)
  • With scale for presetting the opening width apart from the workpiece
  • No unintentional shift of the gripping jaws and no slipping of the joint
  • Parallel jaws allow infinitely variable gripping of all widths to the specified maximum size
  • The action of the jaws allows quick tightening and release of bolted connections using the ratchet principle
  • Lever transmission greater than 10 – 1 for strong gripping power
  • Chrome vanadium electric steel, forged, oil-hardened
  • IEC 60900 DIN EN 60900
  • Symbol image for Knipex Raptor 87 41 250 Multigrip pliers 32 mm 25 cm

Technical specifications

Product type

Multigrip pliers

Manufacturer part #

87 41 250

Range (max.)

32 mm

Range (in inches)

1 1/4"

Positon

15

Length

25 cm

Material

Chromium-vanadium electric furnace steel

Material properties

tempered

polishing

DIN standard

DIN ISO 5743

Dim

(L x W x H) 25 cm x 48 mm x 16 mm

Weight

328 g

Height

16 mm

Width

48 mm

Spanner size

10 - 32 mm

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 829319 Knipex Raptor 87 41 250 Multigrip pliers 32 mm 25 cm

Description

Combines ease of adjustment at the touch of a button while on the workpiece with the functionality of universal pliers.

Features

  • Jaws lock solidly to prevent slipping off the fastener or rounding of edges
  • Even rusted or painted fastenings that offer no purchase to traditional pliers can be loosened by these extraordinarily powerfully locking grip jaws
  • Can replace an entire set of wrenches, for all screw-thread jobs, metric and imperial, also ideal for counter-tightening.

Frequently Bought Together

(*All information is plus legal VAT)
Total price:

€ 53.98*

What kind of Multigrip Pliers are you looking for?

More interesting products

(*All information is plus legal VAT)