• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Knipex 97 54 24 Crimper D-Sub plugs 0.03 up to 0.56 mm²

1/3
Datasheet (PDF)
EAN:
Part number:
Item no:
Fast track dispatch on Fri 6 Nov

4 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 355.00 / piece)
€ 355.00
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 4 Piece(s) available
14-day return policy included

Highlights & Details

Crimping pliers for miniature plug Parallel-Crimpung KNIPEX 97 54 24

  • Parallel crimping jaw guide, in order to justify the especially high requirements of this small connector
  • Consistent high crimping quality through precision inserts and lock (can be unlocked)
  • With mounted positioning help for D-SUB miniature plug for an exact positioning of connector and cable
  • Crimping pressure is factory-precisely adjusted (calibrated), operating positions
  • Power strengthening through lever transmission for fatigue-free working
  • A digital altimeter displays precise measurements in millimetres, commonly used in technical and trade professions.

Technical specifications

  • Number of cavities: 3 pcs.
Product type

Crimper

Manufacturer part #

97 54 24

Range of uses

D-Sub plugs

Suitable for

HD 20 connectors

HDE plug

Crimp area

0.03 up to 0.56 mm²

Crimp area AWG

20 up to 32 awg

Crimp area (min.)

0.03 mm²

Crimp area (max.)

0.56 mm²

Crimp area AWG (min.)

32 awg

Crimp area AWG (max.)

20 awg

Length

190 mm

Material

Chromium-vanadium electric furnace steel

Material properties

burnished

tempered

Width

100 mm

Height

50 mm

Weight

305 g

Suitable for

D-Sub plug

Type

97 54 24

UKCA

yes

Documents & Downloads

Datasheet

Datasheet 822460 Knipex 97 54 24 Crimper D-Sub plugs 0.03 up to 0.56 mm²

User & Safety Instructions

User & Safety Instructions 822460 Knipex 97 54 24 Crimper D-Sub plugs 0.03 up to 0.56 mm²

Description

Parallel crimping jaw guide, in order to justify the especially high requirements of this small connector For solder-free electrical connections Consistent high crimping quality through precision inserts and lock (can be unlocked) With mounted positioning help for D-SUB miniature plug for an exact positioning of connector and cable Cirmping pressure is precisely set (calibrated) at the factory Power strengthening through lever transmission for fatigue-free working Crimping pliers for other miniature plug, such as HD 22. Modu IV. Micro Timer. ... On request. Chromium-vanadium electro-steel in special quality, oil-hardened

This text is machine translated.

Features

  • With mounted positioning help for D-SUB miniature plug for an exact positioning of connector and cable
  • Crimp-pressure is set precisely ex-factory (calibrated)
  • Consistent high crimping quality through precision inserts and lock (can be unlocked)
  • For solder-free electrical connections
  • Parallel crimping jaw guide, in order to justify the especially high requirements of this small connector
  • Power strengthening through lever transmission for fatigue-free working
  • Chromium-vanadium electro-steel in special quality, oil-hardened
  • Browned pliers, grips with multi-component covers.

Frequently Bought Together

(*All information is plus legal VAT)
Total price:

€ 406.99*

More interesting products

(*All information is plus legal VAT)