
Number
Highlights & Details
Knipex Water pumps Pliers Cobra ES
- Fine adjustment at the press of a button
Technical specifications
- Spanner size
34 mm
- Range (max.)
32 mm
- Range (in inches)
1 1/4"
- Positon
19
- Length
250 mm
- Material
Chromium-vanadium electric furnace steel
- Material properties
tempered
polishing
- DIN standard
DIN ISO 8976
- Weight
328 g
- Dim
(L x W x H) 250 x 263.0000 x 96.0000 mm
- Height
96.0000 mm
- Width
263.0000 mm
- Manufacturer part #
87 51 250
- Spanner size
34 mm
- Type
87 51 250
- Adjustable positions
19
- Product type
Pipe wrench
Variants(All information is without VAT, plus shipping costs)
Documents & Downloads
User & Safety Instructions
User & Safety Instructions 812882 Knipex Cobra ES 87 51 250 Pipe wrench Spanner size (metric) 34 mm 250 mm
Information
Information 812882 Knipex Cobra ES 87 51 250 Pipe wrench Spanner size (metric) 34 mm 250 mm
Description
This text is machine translated.
Features
- The anti-pinching protection protects your hands from injury
- Special hardened grab teeth prevent slipping on the work piece
- The pliers are made of oil-hardened chromium-vanadium electric steel for the toughest jobs, and are fitted with a non-slip grip cover.
Frequently Bought Together
(*All information is plus legal VAT)€ 126.02€ 124.34*
What kind of Pipe Wrenches are you looking for?
Accessories
(*All information is plus legal VAT)The necessary accessories are required to use the article as described.
























































