• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Knorr Tec 10016020 D-SUB plug 180 ° Number of pins: 25 Pull spring 1 pc(s)

1/2
Image similar
Product type
D-SUB plug
Connector type
Plug, straight
Number of pins
25
Connection
Pull spring
No. of rows
2
Datasheet (PDF)
EAN:
Part number:
Item no:
Fast track dispatch on Tue 27 Oct

4 Piece(s) (Only while stocks last)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 42.99 / piece)
€ 42.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 4 Piece(s) available
14-day return policy included

Highlights & Details

Knorr Tec 10016020 D-SUB plug 180 ° Number of pins: 25 Pull spring 1 pc(s)

  • D-SUB plug
  • No. of rows: 2
  • Number of pins: 25

Technical specifications

  • Screw locking with 2 x knurled screw 4/40 UNC, Cable clip
  • Proof voltage: ≤ 100 V
  • Current capability 1.2 A
  • Flammability class: UL 94 HB.
Product type

D-SUB plug

Connector type

Plug, straight

Number of pins

25

Connection

Pull spring

Connection angle

180°

No. of rows

2

Content

1 pc(s)

Manufacturer part #

10016020

Test voltage

1 KV/mm

IP20

Temperature range

-20 to +85 °C

Type

10016020

Height

16.6 mm

Length

75 mm

Width

53 mm

Type

Connector

Nominal voltage (details)

≤ 100 V

Pins

25

Connection

Cage clamps

Casing

Plastic housing, ABS metallic (EMV-Variante)

Documents & Downloads

Datasheet

Datasheet 733298 Knorr Tec 10016020 D-SUB plug 180 ° Number of pins: 25 Pull spring 1 pc(s)

User & Safety Instructions

User & Safety Instructions 733298 Knorr Tec 10016020 D-SUB plug 180 ° Number of pins: 25 Pull spring 1 pc(s)

Description

This D-SUB plugs are easy to mount without special tools and suited for on site packing. Stackable in longitudinal direction in raster The clamp ares for cable sheaths is from 3 to max. 10.5 mm variable. Through cage clamp connection technology is a high contact security even in vibration is ensured.

Scope of delivery

  • Plug incl. screw joints material

Frequently Bought Together

(*All information is plus legal VAT)
Total price:

€ 50.48*

What kind of D-SUB Connectors are you looking for?

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)