Print with just one click: Find the perfect motive, press the shutter button and the Kodak Printmatic+ prints the picture immediately; the best result: Keep every moment firmly fixed with the ideal combination of automatic flash, fixed focus and a 10 MP resolution that makes each photo appear bright and beautiful; on the move: Thanks to the size of the pocket, the camera is your perfect companion for holidays, trips or the next Party; LED display: Keep the status of the device in view such as processing, printing, cooling and more thanks to the practical integrated LED display; ZINC technology: The innovative ZINC technology produces lively, full-color 2" x 3" photos with self-adhesive backing, which are particularly resistant to water, cracks and smearing – completely without ink
Technical specifications
Product type
Digital instant camera
Charging capacity (min.)
5 W
Charging capacity (max.)
5 W
Charging method (Power Delivery)
w/o USB Power Delivery
Series
N/A
Documents & Downloads
User & Safety Instructions
User & Safety Instructions 3743723 Kodak RODOMATICPYL Digital instant camera
Description
The Kodak Printmatic+ was developed to capture everyday moments whenever they happen. With this compact instant camera in pocket size photos are taken and immediately printed - without ink and without waiting time. Ideal for journeys, parties and spontaneous experiences, in which the memories are to be shared immediately.
Equipped with a 10 megapixel image sensor and a wide-angle lens with f/2 aperture, the Printmatic+ provides bright, clear and detailed photos – both indoors and outdoors. The automatic flash and simple Point-and-shoot operation provide for optimum results, without having to worry about settings. Thanks to the ZINC Zero Ink technology your photos are printed in lively colors on 2 x 3 inch photo paper with self-adhesive back side. Perfect for scrapbooks, wall decorations, notebooks or as personal memorabilia.
The Kodak Printmatic+ is small enough for every bag and available in several happy colors. The integrated LED status indicator shows you when printing, cooling and low battery or paper level. Via the microSD-card slot you can also store digital copies of your photos (memory card not included). The rechargeable lithium-ion battery enables up to approx. 25 prints per charge - Ideal for trips and events.
Exclusive 2 Year Warranty with Conrad Electronic* (Terms and Conditions Apply)
Description
The Kodak Printmatic+ was developed to capture everyday moments whenever they happen. With this compact instant camera in pocket size photos are taken and immediately printed - without ink and without waiting time. Ideal for journeys, parties and spontaneous experiences, in which the memories are to be shared immediately.
Equipped with a 10 megapixel image sensor and a wide-angle lens with f/2 aperture, the Printmatic+ provides bright, clear and detailed photos – both indoors and outdoors. The automatic flash and simple Point-and-shoot operation provide for optimum results, without having to worry about settings. Thanks to the ZINC Zero Ink technology your photos are printed in lively colors on 2 x 3 inch photo paper with self-adhesive back side. Perfect for scrapbooks, wall decorations, notebooks or as personal memorabilia.
The Kodak Printmatic+ is small enough for every bag and available in several happy colors. The integrated LED status indicator shows you when printing, cooling and low battery or paper level. Via the microSD-card slot you can also store digital copies of your photos (memory card not included). The rechargeable lithium-ion battery enables up to approx. 25 prints per charge - Ideal for trips and events.