• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Kodak VRC350 Digital dictaphone Max. recording time 581 h Black

1/18
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Total (€ 61.99 / piece)
€ 61.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Technical specifications

Product type

Digital dictaphone

Max. recording time

581 h

Recording time (max.) (details)

581

Recording type

digital

Recording formats

WAV

MP3

Interfaces

USB C®

Headphone/mic combo jack (3.5 mm)

Factory colour

Black

Power supply

Rechargeable battery

Width

33 mm

Height

98 mm

Depth

13 mm

Dim

(L x W x H) 98 x 33 x 98 mm

Weight

93 g

Internal memory

8 GB

Length

98 mm

Storage medium

built-in

UKCA

yes

Documents & Downloads

Datasheet

Datasheet 3048363 Kodak VRC350 Digital dictaphone Max. recording time 581 h Black

User & Safety Instructions

User & Safety Instructions 3048363 Kodak VRC350 Digital dictaphone Max. recording time 581 h Black

What kind of Dictaphones are you looking for?