• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Kodiersystem DSTV COST7 Weidmüller Content: 100 pc(s) Identifiers

Product type
Identifiers
Type
DSTV COST7
Manufacturer part #
1471400000
Content
100 pc(s)
Height
80 mm
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Highlights & Details

Kodiersystem

Our service for you

Technical specifications

Type

DSTV COST7

Product type

Identifiers

Manufacturer part #

1471400000

Content

100 pc(s)

Height

80 mm

Length

20 mm

Width

70 mm

Industrial packaging

Yes

Weight

2.74 g

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 321817 Kodiersystem DSTV COST7 Weidmüller Content: 100 pc(s) Identifiers

Description

Kodiersystem. Heavy-duty connectors

This text is machine translated.