• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Kolink BIG CHUNGUS SHREDDED Tower Casing, Game console casing Black

1/3
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Total (€ 154.99 / piece)
€ 154.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Kolink BIG CHUNGUS SHREDDED Tower Casing, Game console casing

  • Innovative ATX Showcase housing
  • 2x raised temperature glass disks
  • 4x Umbra ARGB fan
  • Hexagonal mesh
  • Up to 310 mm long GPU
  • Including Umbra Core Controller

Technical specifications

Product type

Casing

Case type

Tower

Factory colour

Black

Interfaces (front)

Audio line in

Audio line out

6.4 cm (2.5") internal slots

2

8.9 cm (3.5") internal slots

1

Width

550 mm

Height

525 mm

Depth

230 mm

Weight

9900 g

Form factor

ATX

Micro-ATX

Mini-ITX

No. of USB type A 3.0 ports

1 x

No. of USB 3.0 ports

1 x

Wireless charging

No

Dim

(W x H x D) 550 x 525 x 230 mm

Keyboard layout

German, QWERTZ

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2498978 Kolink BIG CHUNGUS SHREDDED Tower Casing, Game console casing Black

Description

Innovative ATX Showcase housing
2x raised temperature glass disks

This text is machine translated.

Features

  • Innovative designed mid-tower with raised tempers for excellent air circulation
  • Supports motherboards up to ATX with 7 PCI slots on the back
  • Offers space for a 310 mm long GPU and a 165 mm high CPU cooler
  • Four Umbra ARGB 120 mm fans are integrated in the housing
  • Umbra Core Controller for lighting control included
  • Perfect for showcase setups and RGB enthusiasts
  • Prepared for custom loops with two radiators

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)