• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Kolink CITADEL MESH RGB WHITE Midi tower Game console casing, Casing White

1/3
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Total (€ 33.99 / piece)
€ 33.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Kolink CITADEL MESH RGB WHITE Midi tower Game console casing, Casing

  • Stylish case for mainboards up to Micro-ATX
  • Front with mesh
  • Side door made of tempered glass
  • 3x 120 mm PWM ARGB fan pre-installed
  • Including fan and RGB controller
  • Radiators up to 280 mm
  • 2x 3.5" and 2x 2.5" slots
  • I/O panel with 2x USB 3.0 and 1x USB 2.0

Technical specifications

Product type

Game console casing

Case type

Midi tower

Factory colour

White

Interfaces (front)

Audio line in

Audio line out

6.4 cm (2.5") internal slots

4

8.9 cm (3.5") internal slots

2

Width

230 mm

Height

375 mm

Depth

400 mm

Weight

5300 g

Form factor

Micro-ATX

Mini-ITX

No. of USB type A 3.0 ports

2 x

No. of USB 2.0 ports

1 x

Wireless charging

No

Dim

(W x H x D) 230 x 375 x 400 mm

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2373088 Kolink CITADEL MESH RGB WHITE Midi tower Game console casing, Casing White

Description

Stylish case for mainboards up to Micro-ATX
Front with mesh

This text is machine translated.

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)