• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Kolink CORESTANDARD-EK-BLK Current Cable Black

1/4
EAN:
Part number:
Item no:
Fast track dispatch on Thu 29 Oct

2 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 25.99 / piece)
€ 25.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 2 Piece(s) available
14-day return policy included

Highlights & Details

KolinkCore Standard Braised cable extension kit - Jet Black

  • Braided cable set
  • With 4 cables
  • Covering sheath made of PET
  • No heat shrinking
  • 3 cable combs per cable
  • 18-AWG conductor strips

Technical specifications

  • Cable lengths:
  • 20+4-pole 300 mm
  • 4+4-pole 300 mm
  • 6+2-pin PCIe 350 mm
  • Materials: PET (polyethylene terephthalate), copper
  • Colour: Jet black (black)
  • Wire strength 18 AWG
  • Package content:
  • 1x 20+4-pin cable
  • 1x 4+4-pin cable
  • 2x 6+2 PCIe cable
  • Cable combs: 3 per cable, loose
Product type

Current Cable

Cable use

Current

Version

Cable

Factory colour

Black

UKCA

not relevant

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2900326 Kolink CORESTANDARD-EK-BLK Current Cable Black

Description

Braided cable set
With 4 cables

This text is machine translated.

Features

  • Four cable extension sets
  • 18 AWG wire strength for improved conductivity and heat resistance
  • With PET braid without heat shrink tubing
  • Three loose combs per cable for clean cable management
  • Contains 24-pin, 4+4-pin and 6+2-pin cables
  • Available in a variety of vibrant and symmetrical color combinations

What kind of Cables are you looking for?

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)