User & Safety Instructions 3015624 Kolink KL-CBR-ATX Current Cable Black 60 cm
Features
This 20+4-pin ATX12V cable for the models with 750, 850, 1,000 and 1,200 watt nominal power from Kolinks regulator series serves as a replacement for the motherboard cable accompanying the power supply.
Connections:
1 x 20+4 pins for connection to modular Kolink power supply
1 x 20+4-pin ATX12V for the connection to the motherboards
Cable length 600 mm
Technical details:
Cable type: Replacement cable
Connection 1 (internal): ATX (24-pin) CONNECTOR
Connection 2 (internal): ATX (24-pin) CONNECTOR
Connection angled: No.
Cable length: Up to 99 cm
Cable length (exact) 60 cm
Colour of cable: Black
Colour of plug / connection: Black
Cable sleeved: No.
Cable shielded: No.
This text is machine translated.
Description
Features
This 20+4-pin ATX12V cable for the models with 750, 850, 1,000 and 1,200 watt nominal power from Kolinks regulator series serves as a replacement for the motherboard cable accompanying the power supply.
Connections:
1 x 20+4 pins for connection to modular Kolink power supply
1 x 20+4-pin ATX12V for the connection to the motherboards