• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Kolink PGW-AC-KOL-081 Current Cable Multicolour 0.3 m

1/3
EAN:
Part number:
Item no:
Fast track dispatch on Thu 29 Oct

20 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 9.49 / piece)
€ 9.49
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

KolinkARGB 1-6 splitter cable - 30 cm

  • Splitter cable for up to six ARGB components
  • 7x 3-pin sockets
  • Includes six connectors

Technical specifications

Product type

Current Cable

Cable use

Current

Version

Cable

Cable length

0.3 m

Factory colour

Multicolour

UKCA

not relevant

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2895513 Kolink PGW-AC-KOL-081 Current Cable Multicolour 0.3 m

Description

Splitter cable for up to six ARGB components
7x 3-pin sockets
Includes six connectors

This text is machine translated.

What kind of Cables are you looking for?

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)