• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Kolink VOID X Midi tower Game console casing, Casing Black

1/4
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Total (€ 79.99 / piece)
€ 79.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Void X ARGB MIDI-Tower - black

  • Stylish MIDI tower for mainboards up to ATX
  • Stylish front with infinity effect and RGB lighting
  • 1x 120mm digitally addressable RGB LED fan pre-installed
  • Radiators up to 240 mm
  • 2x 3.5/2.5" & 2x 2.5" slots
  • Removable dust filters on the lid and the floor

Technical specifications

Product type

Game console casing

Case type

Midi tower

Factory colour

Black

Interfaces (front)

Audio line in

Audio line out

6.4 cm (2.5") internal slots

4

8.9 cm (3.5") internal slots

2

Width

210 mm

Height

453 mm

Depth

415 mm

Weight

6500 g

Form factor

E-ATX

ATX

Micro-ATX

Mini-ITX

No. of USB type A 3.0 ports

2 x

No. of USB 2.0 ports

2 x

Wireless charging

No

Dim

(W x H x D) 210 x 453 x 415 mm

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2373117 Kolink VOID X Midi tower Game console casing, Casing Black

Description

Stylish MIDI tower for mainboards up to ATX
Stylish front with infinity effect and RGB lighting

This text is machine translated.

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)