• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Konstsmide 1635-115 LED candle Creamy white Warm white (Ø x H) 76 mm x 180 mm

1/3
EAN:
Part number:
Item no:
Fast track dispatch on Thu 5 Nov

39 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 27.99 / piece)
€ 27.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

LED candle

  • Melted edge
  • 5H Timer
  • Remotely controllable
  • Warm white diode

Technical specifications

  • 2x size C battery (please order separately)
Product type

LED candle

Power supply (LOV)

battery-powered

Use

Outside

Height

180 mm

No. of lights

1

(Ø)

76 mm

Bulb type

LED (monochrome)

Colour

Warm white

Factory colour

Creamy white

Dim

(Ø x H) 76 mm x 180 mm

n.rel.

Operating voltage

3 V

Content

1 pc(s)

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2377365 Konstsmide 1635-115 LED candle Creamy white Warm white (Ø x H) 76 mm x 180 mm

Description

Whether on an adventous winter evening or a lukewarm summer night – candle flicker and light shine are indispensable for a warm, soothing atmosphere. Now there are also the weatherproof LED candles for the outdoor area of Konstsmide. Place your LED candle on the garden table or your terrace to give your outdoor area shine and control it completely via remote control. You don't have to play with the fire with this candle. It is not more practical and safe. In addition, no uninitiated notices that a battery heart beats in this candle, which gives 400 hours of candle romance. The flame dances gently and the golden glow immerses the environment in gentle glow. The clou? With the timer you can set a lighting duration of five hours. The light goes out on time and flickers again the next day at the same time. With this LED candle you can rely on a distinctive and durable brand product, in which you and your loved ones will enjoy the whole year thanks to excellent quality and tested safety.

This text is machine translated.

Scope of delivery

  • Candle
  • User manual.

Hints

Batteries not included.