• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Konstsmide 1845-190 LED wax candle 5-piece set Warm white Warm white (Ø x H) 55 mm x 200 mm Timer, incl. switch

1/5
EAN:
Part number:
Item no:
Fast track dispatch on Thu 5 Nov

32 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 65.99 / piece)
€ 65.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

LED wax candle

  • Set of 5
  • White cream colors
  • remotely controllable

Technical specifications

Product type

LED wax candle

Power supply (LOV)

battery-powered

Use

Inside

Height

200 mm

No. of lights

55

(Ø)

55 mm

Bulb type

LED (monochrome)

Colour

Warm white

Factory colour

Warm white

IP20

Dim

(Ø x H) 55 mm x 200 mm

n.rel.

Content

1 Set

Width

55 mm

Christmas lighting features

Timer

incl. switch

Length

55 mm

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2867827 Konstsmide 1845-190 LED wax candle 5-piece set Warm white Warm white (Ø x H) 55 mm x 200 mm Timer, incl. switch

Description

Whether on an Advent winter evening or a loud summer night, flickering of candles and light are essential for a warm, soothing atmosphere. But you don't necessarily have to play with the fire. This real wax candle set has a deceptively real look and also gives a romantic atmosphere. No one uninitiated notices that in these candles a battery heart beats that gives 400 hours of candle romance. The flames dance up and down gently and the golden glow immerses the environment in a gentle moonlight. Put magical, flickering highlights without any risk and squint. The CLOU? The candles can also be controlled with a remote control. It couldn't be more practical and safer. With this real wax candle you rely on a distinctive and durable branded product, which you and your loved ones will enjoy "all years again" thanks to excellent quality and tested safety.

This text is machine translated.

Features

  • Set of 5
  • White cream color
  • remotely controllable
  • 5 warm-white diodes
  • Battery-powered
  • For indoor use

Scope of delivery

  • Set of 5 real wax candles