• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Konstsmide 3117-300 Christmas decoration (misc.) Warm white LED (monochrome) Grey Timer

1/13
EAN:
Part number:
Item no:
Fast track dispatch on Wed 28 Oct

36 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 18.99 / piece)
€ 18.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Technical specifications

Product type

Christmas decoration (misc.)

Factory colour

Grey

Bulb type

LED (monochrome)

Use

Inside

Colour

Warm white

Power supply (LOV)

battery-powered

n.rel.

No. of lights

28

Material

Plastic

Height

65 cm

IP20

Christmas lighting features

Timer

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3836239 Konstsmide 3117-300 Christmas decoration (misc.) Warm white LED (monochrome) Grey Timer

Description

Decorate with battery-powered light twigs reminiscent of springs, reeds or tall grass. With a convenient timer and flexible placement, they create a magical and elegant atmosphere – perfect for everyday life and festive occasions. Batteries not included.

This text is machine translated.

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)