• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Konstsmide 3260-320 Trad Saxony candle holder Forest Warm white LED (monochrome) Grey

1/3
EAN:
Part number:
Item no:
Fast track dispatch on Wed 11 Nov

30 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 42.99 / piece)
€ 42.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

LED wooden silhouette

  • Hikers in the forest with animals
  • Mains or battery operation
  • 7 clear pears

Technical specifications

Product type

Trad Saxony candle holder

Factory colour

Grey

Bulb type

LED (monochrome)

Dim

(L x W x H) 50 x 450 x 330 mm

Colour

Warm white

Power supply (LOV)

battery-powered

mains-powered

Material

Wood

Width

450 mm

n.rel.

No. of lights

7

Operating voltage

3 V

Cable colour

Transparent

Height

330 mm

Length

50 mm

IP20

Built-in LED

Motif

Forest

Feed length

3 m

Use

Inside

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2377481 Konstsmide 3260-320 Trad Saxony candle holder Forest Warm white LED (monochrome) Grey

Description

You love the scent of burned almonds, mulled wine and the like on the annual visit to the Christmas market? Then this high-quality wood decoration is just the right thing for you. With this luminous object you can enjoy magical Christmas market romanticism in the evening. The hikers in the forest with animals are laboriously worked and radiate a coziness, in which one would only like to participate. The delicate woodwork gives the warm white light a beautiful frame and makes the adventutional patterns golden shine. This Christmas decoration catches the eye and touches the heart. With this product you can be particularly flexible. Simply select between battery operation and transformer and thus place the wood decoration at the place of your choice. Thanks to the highest quality and tested safety, you will enjoy it for many years.

This text is machine translated.

Features

  • 7 clear pears
  • Hikers in the forest with animals
  • Mains or battery operation
  • 6h Timer
  • Warm white diodes
  • Transparent cable.

Scope of delivery

  • Wooden silhouette
  • User manual.

Frequently Bought Together

(*All information is plus legal VAT)
Total price:

€ 60.98*

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.