• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Konstsmide 6217-550 Wooden figurine Heart Warm white LED (monochrome) Red

EAN:
Part number:
Item no:
Dispatches on Thu 12 Nov

50 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 15.99 / piece)
€ 15.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

LED wood silhouette "Heart", red, with a red-white cloth strap

  • 30 warm-white LEDs
  • Red release fabric tape
  • Supply line length: 500 cm
  • This text is machine translated.

Technical specifications

Product type

Wooden figurine

Factory colour

Red

Bulb type

LED (monochrome)

Dim

(W x H) 32 cm x 32 cm

Use

Inside

Colour

Warm white

Power supply (LOV)

mains-powered

No. of lights

30

Operating voltage

24 V

n.rel.

Energy consumption

0.064 kWh/1000h

Cable colour

Red

Material

Wood

Width

32 cm

Height

32 cm

Built-in LED

Motif

Heart

Feed length

5 m

2.9 W

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 414772 Konstsmide 6217-550 Wooden figurine Heart Warm white LED (monochrome) Red

Description

If you are looking for a nostalgic advent highlight search, which is integrated into your interior style and charm of rural cosiness exudes, you are with this high-quality illuminated silhouette of the traditional house konstsmide gold. The solid-bound heart in the appearance of the weidengeflechts combines atmospheric light with decorative country house elements. The red-white plaid fabric tape is one of the loving details, typical of the creations of konstsmide are: high-quality down to the smallest! It offers a unique and durable brand-name product on which you and your loved ones thanks to excellent quality and certified safety" every year" will enjoy. Konstsmide is for over 40 years in the production of high-quality light decorations for indoor and outdoor use specialized and since 1999 the decisive impulse generator for environmentally friendly, long-lasting and reliable LED solutions.

This text is machine translated.

Scope of delivery

  • LED wood silhouette heart
  • Inner transformer
  • Light Bulbs
  • User manual.

Frequently Bought Together

(*All information is plus legal VAT)
Total price:

€ 33.98*

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.