• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Konstsmide Curtain light Outside 230 V/50 Hz EEC: E (A - G) 400 LED (monochrome) Warm white (Ø x H) 300 mm x 950 mm

1/4
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Highlights & Details

LED light curtain jellyfish

  • 400 warm-white diodes

Technical specifications

Product type

Curtain light

Use

Outside

Power supply (LOV)

mains-powered

Operating voltage

230 V/50 Hz

No. of bulbs

400

Light spacing

5.5

Bulb type

LED (monochrome)

Colour

Warm white

Dim

(Ø x H) 300 mm x 950 mm

Height

950 mm

IP44

Cable colour

Black

Feed length

1000 cm

E (A - G)

Illuminated length

0.95 m

(Ø)

300 mm

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2584355 Konstsmide Curtain light Outside 230 V/50 Hz EEC: E (A - G) 400 LED (monochrome) Warm white (Ø x H) 300 mm x 950 mm

Description

Curtain up for ceiling decoration and light shine! If you are looking for an extraordinary light accessory that brings magic highlights to your garden, front garden or terrace, this magical light curtain is the perfect place to lie. On black cables, the warm-white glowing diodes seem to float almost and break through the mood of darkness. A distinctive and durable brand product that you and your loved ones will enjoy "every year" thanks to its excellent quality and tested safety. Konstsmide has been specialized in the production of high-quality indoor and outdoor lighting decorations for over 40 years and has been a key driver for environmentally friendly, long-lasting and safe LED solutions since 1999.

This text is machine translated.

Scope of delivery

  • Curtain light

What kind of Grid & Curtain Lights are you looking for?