• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Kontakt Chemie KÄLTE 75 SUPER 33189-AA Freezer spray non-flammable 400 ml

Datasheet (PDF)
EAN:
Part number:
Item no:
Fast track dispatch on Tue 3 Nov

16 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (1 l = € 119.98)
€ 47.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Coolant 75 Super

  • Non-flammable as per 2008/47/EC
  • Non-flammable.

Technical specifications

Lowest obtainable temperature

-55 °C

Product type

Freezer spray

Content

400 ml

Features

non-flammable

Documents & Downloads

Datasheet

Datasheet 827801 Kontakt Chemie KÄLTE 75 SUPER 33189-AA Freezer spray non-flammable 400 ml

Security datasheet

Security datasheet 827801 Kontakt Chemie KÄLTE 75 SUPER 33189-AA Freezer spray non-flammable 400 ml

Signal word

Attention

GHS / H Statements

  • H229: Pressurized container: may burst if heated

GHS / P Statements

  • P 102: Keep away from children
  • P 210: Keep away from heat/sparks/open flames/hot surfaces – No smoking
  • P 251: Pressurized container – Do not pierce or burn, even after use
  • P 336: Defrost affected parts with hand-warm water. Do not rub affected areas
  • P 410+412: Protect from sunlight. Do not expose to temperatures exceeding 50 °C/122 °F.

Description

Coolant spray with DEKRA test seal cools with max. -52 °C. According to DEKRA test, no inflammation and explosion hazards with normal use. High cooling effect, efficient, non-flammable. For effective thermal fault diagnostics in electronics, cold shrinking of small parts, removing sticky dirt from clothes, shock freezing of rubber, plastic and for functional testing of thermostats and temperature sensors.

Features

  • Absolutely non-flammable.
  • maximum security - even for devices under stress.

Frequently Bought Together

(*All information is plus legal VAT)
Total price:

€ 85.98*

More interesting products

(*All information is plus legal VAT)