Security datasheet 884103 Kontakt Chemie Tuner 600 contact cleaner for sensitive contacts 71809-AE 200 ml
Signal word
Danger
GHS / H Statements
H 222: Extremely flammable material
H229: Pressurized container: may burst if heated
H 315: Causes skin irritation
H 336: May cause drowsiness or dizziness
H 411: Toxic to aquatic life, with long-lasting effects
GHS / P Statements
P 102: Keep away from children
P 210: Keep away from heat/sparks/open flames/hot surfaces – No smoking
P 211: Do not spray on an open flame or other igntion source
P 251: Pressurized container – Do not pierce or burn, even after use
P 261: Avoid inhaling dust/fume/gas/mist/vapours/spray
P 271: Use outdoors or in a well-ventilated area only
P 410+412: Protect from sunlight. Do not expose to temperatures exceeding 50 °C/122 °F.
P 501: Dispose of contents/container at …
Description
Precision cleaner for sensitive contact surfaces. Gentle removal of dirt on potentiometers and faders, sensors or graphite conductor layers in IR remote controls. Dries fast and residue free.
Precision cleaner for sensitive contact surfaces. Gentle removal of dirt on potentiometers and faders, sensors or graphite conductor layers in IR remote controls. Dries fast and residue free.
This text is machine translated.
What kind of Cleaning & Degreasing are you looking for?