User & Safety Instructions 3400097 Konus Binoculars Konusrex 10x42 W.A. 10 x 42 mm Binoculars Turquoise KON2345
Description
The Konusrex is an open-hung binoculars with phase correction and an incomparable brilliance with almost loss-free light transmission thanks to complete multiple coating. As a wide-angle ocular with BaK-4-prisms it also impresses with a clear edge sharpness. The Konusrex is primarily used as a handheld device in hunting conditions, while a tripod thread also enables easy use on the shooting stand during long distance shooting.
This text is machine translated.
Features
Wide-angle binoculars for clear area display
Phase correction
High-quality BaK-4 prisms for first-class contour sharpness
Professional silver coating of the lenses for maximum clarity
Nitrogen filling to reduce fogging in the event of high temperature fluctuations
Complete multi-layer coating for the highest optical quality through almost loss-free light transmission and brilliance
Waterproof and rubber-coated for safe use in any weather
Central focusing with 1 m close range
Magnification 10 with 42 mm lens diameter
Field of vision at 1000 m: 106 m.
Tripod socket for stationary use
Scope of delivery
Roof prism made of BAK-4 glass, silver coating, including bag and carrying strap
The Konusrex is an open-hung binoculars with phase correction and an incomparable brilliance with almost loss-free light transmission thanks to complete multiple coating. As a wide-angle ocular with BaK-4-prisms it also impresses with a clear edge sharpness. The Konusrex is primarily used as a handheld device in hunting conditions, while a tripod thread also enables easy use on the shooting stand during long distance shooting.
This text is machine translated.
Features
Wide-angle binoculars for clear area display
Phase correction
High-quality BaK-4 prisms for first-class contour sharpness
Professional silver coating of the lenses for maximum clarity
Nitrogen filling to reduce fogging in the event of high temperature fluctuations
Complete multi-layer coating for the highest optical quality through almost loss-free light transmission and brilliance
Waterproof and rubber-coated for safe use in any weather
Central focusing with 1 m close range
Magnification 10 with 42 mm lens diameter
Field of vision at 1000 m: 106 m.
Tripod socket for stationary use
Scope of delivery
Roof prism made of BAK-4 glass, silver coating, including bag and carrying strap