• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

KOPOS 1432_F50 Conduit Black 24.3 50 m

Image similar
Product type
Conduit
Content
50 m
Material
PVC
Inside diameter
24.3
Outside Ø
32
Datasheet (PDF)
EAN:
Part number:
Item no:
Fast track dispatch on Thu 29 Oct

4 Set(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (1 m = € 1.36)
€ 67.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 4 Set(s) available
14-day return policy included

Technical specifications

  • The installation of the plastic tubes is recommended at a temperature above 0°C..Mechanical strength: 320 N / 5 cmClassification according to ČSN EN 61386-1 ed. 2: 22212Certification: ČSN EN 61386-1 ed.2:09, ČSN EN 61386-22:04Storage: ČSN 64 0090Length tolerance: ± 1%
Product type

Conduit

Content

50 m

Factory colour

Black

Material

PVC

Inside diameter

24.3

Outside Ø

32

Max. temperature

+60 °C

Min. temperature

-50 °C

Manufacturer part #

1432_F50

Type

1432_F50

UKCA

yes

Documents & Downloads

Datasheet

Datasheet 2497559 KOPOS 1432_F50 Conduit Black 24.3 50 m

User & Safety Instructions

User & Safety Instructions 2497559 KOPOS 1432_F50 Conduit Black 24.3 50 m

Description

The tubes are suitable for installations of small and low voltage cables for installations on, in and under plaster suitable for mounting in hollow walls and hollow ceilings.Installation possible in areas with hazards caused by flammable gases and vapors (danger zone 2).Installation in areas with a dust explosion hazard (hazard zone 22) is possible.

This text is machine translated.

Scope of delivery

  • 50 meter ring

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)