• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

KOPOS KSK 125 PO10 Junction box Halogen-free (W x H x D) 126 x 126 x 53 mm 1 pc(s)

Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Total (€ 59.99 / piece)
€ 59.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Junction box 125 IP66 orange with function receives

  • IP66 protection rating
  • Halogen-free
  • Color: orange (RAL 2004)

Technical specifications

Product type

Junction box

Features

Halogen-free

Mounting type

Surface-mount

Type

With terminal strip

Content

1 pc(s)

Factory colour

Orange

Dim

(W x H x D) 126 x 126 x 53 mm

Width

126 mm

Height

126 mm

Depth

53 mm

UKCA

yes

Documents & Downloads

Datasheet

Datasheet 1662808 KOPOS KSK 125 PO10 Junction box Halogen-free (W x H x D) 126 x 126 x 53 mm 1 pc(s)

Information

Information 1662808 KOPOS KSK 125 PO10 Junction box Halogen-free (W x H x D) 126 x 126 x 53 mm 1 pc(s)

Description

Suitable for installation that requires maintenance in case of a fire. Used exclusively for power cables with functional maintenance. The box contains a ceramic terminal with functional retention, it is suitable for 5 conductors with cross-section of 1.5 to 10 mm². The can is attached to the concrete with the attached anchor. The soft puncture membranes enable a simpleCable bushing. The cover is secured by the supplied stainless steel screws.

This text is machine translated.

Scope of delivery

  • Junction box
  • Stainless steel screws.

What kind of Junction & Switch Boxes are you looking for?

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.