• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Kopp 129405003 Power strip 6x Black None 1 pc(s)

Datasheet (PDF)
EAN:
Part number:
Item no:
Fast track dispatch on Thu 29 Oct

2 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 21.99 / piece)
€ 21.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 2 Piece(s) available
14-day return policy included

Highlights & Details

Kopp 129405003 Power strip

  • Sockets arranged in 45°-arrangement
  • without connection cable
  • untreated surface

Technical specifications

  • Nominal current: 16 A
Product type

Power strip

Light bulb features

w/o cable

Outlets

6

Used at

Indoors

Material

Plastic

Plug type

None

Operating voltage

230 V

Factory colour

Black

IP20

16 A

Black

TRUE

Untreated

FALSE

Duroplast

TRUE

FALSE

Plastic

9005

IK00

IP20

FALSE

Matt

FALSE

FALSE

FALSE

FALSE

FALSE

FALSE

Documents & Downloads

Datasheet

Datasheet 1678466 Kopp 129405003 Power strip 6x Black None 1 pc(s)

User & Safety Instructions

User & Safety Instructions 1678466 Kopp 129405003 Power strip 6x Black None 1 pc(s)

Description

Socket strip without cable, 6-way, can be connected, 16 A, 250 V~, black.

This text is machine translated.

Frequently Bought Together

(*All information is plus legal VAT)
Total price:

€ 40.97€ 35.97*

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)