• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Kopp 143502087 Current Cable extension White 2.00 m H05VV-F 3G 1,5 mm²

EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Total (€ 15.99 / piece)
€ 15.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Extension cable with flat plug 2 m

  • Only 8 mm mounting height

Technical specifications

Product type

Current Cable extension

Version

Cable extension

Type A

Europlug

Connector version

angled on one side

Type B

PG connector

Outlets

1

Cable standard

H05VV-F 3G 1,5 mm²

Cable length

2.00 m

Operating voltage

230 V

Used at

Indoors

IP20

Factory colour

White

Cable use

Current

UKCA

yes

Description

The extra-flat plug this extension disappears completely behind furniture, a Kinking of the cable is not possible. This allows the safe use of hard-to-reach outlets without restrictions.

This text is machine translated.

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.