• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Kopp 1438.0001.5 RCCB cable extension 230 V Black IP44

1/2
Product type
RCCB cable extension
Enclosure material
Plastic
Nominal voltage
230 V
Factory colour
Black
IP rating
IP44
Datasheet (PDF)
EAN:
Part number:
Item no:
Available soon

Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 209.99 / piece)
€ 209.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Person protection plug - extension PRCD-S

  • IP44
  • BG recommended

Technical specifications

  • Plug - PRCD-S = 150 cmCoupling - PRCD-S = 300 cm
Product type

RCCB cable extension

Enclosure material

Plastic

Nominal voltage

230 V

Factory colour

Black

IP44

Length

1.5 m

3 m

Type

PRCD-S

Cable standard

H07RN-F 3G 1,5 mm²

Type A

PG rubber plug

Type B

PG rubber connector

Pick-up time (details)

-30 ms

Cable type

H07RN-F 3 x 1.5 mm²

Max. nominal current

16 A

Temperature range

-25 to +45 °C

Operating voltage

230 V/50 Hz

UKCA

yes

Documents & Downloads

Datasheet

Datasheet 620392 Kopp 1438.0001.5 RCCB cable extension 230 V Black IP44

User & Safety Instructions

User & Safety Instructions 620392 Kopp 1438.0001.5 RCCB cable extension 230 V Black IP44

User & Safety Instructions 620392 Kopp 1438.0001.5 RCCB cable extension 230 V Black IP44

Description

Extension cable with assembled person protection, plug and coupling. This device prevents life-threatening electric shocks due to, for example, incorrect wiring, damaged power cables or dampness etc. The dangerous residual current is detected immediately and the power supply cut without delay.

Hints

Satisfies DIN VDE 0661, DIN 40040 respectively DIN EN 60721.

Frequently Bought Together

(*All information is plus legal VAT)
Total price:

€ 215.48*

More interesting products

(*All information is plus legal VAT)