• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Kopp 190400015 RCCB in-line switch 230 V Black IP55

Product type
RCCB in-line switch
Nominal voltage
230 V
Load (max.)
16 A
Differential current rating
0.03 A
Factory colour
Black
Datasheet (PDF)
EAN:
Part number:
Item no:
Fast track dispatch on Thu 12 Nov

8 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Minimum order quantity: 3
Total (€ 119.99 / piece)
€ 119.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 8 Piece(s) available
14-day return policy included

Technical specifications

Product type

RCCB in-line switch

Nominal voltage

230 V

Load (max.)

16 A

Factory colour

Black

IP55

Differential current rating

0.03 A

Dim

(W x H x D) 100.0000 x 75.0000 x 182.0000 mm

Width

100.0000 mm

Height

75.0000 mm

Depth

182.0000 mm

UKCA

not relevant

Documents & Downloads

Datasheet

Datasheet 3437771 Kopp 190400015 RCCB in-line switch 230 V Black IP55

User & Safety Instructions

User & Safety Instructions 3437771 Kopp 190400015 RCCB in-line switch 230 V Black IP55

Description

PRCD-K, 3-pin switching, nominal residual current 0.03A, type A, 230VAC, 16A, 50Hz, protection class IP55

This text is machine translated.

More interesting products

(*All information is plus legal VAT)