• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Kopp 141816016 RCCB cable extension PRCD-S 230 V Black IP44

Product type
RCCB cable extension
Nominal voltage
230 V
Load (max.)
16 A
Differential current rating
0.03 A
Connector version
angled
Datasheet (PDF)
EAN:
Part number:
Item no:
Fast track dispatch on Thu 29 Oct

1 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Minimum order quantity: 3
Total (€ 229.99 / piece)
€ 689.97
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 1 Piece(s) available
14-day return policy included

Technical specifications

Product type

RCCB cable extension

Connector version

angled

Nominal voltage

230 V

Load (max.)

16 A

Factory colour

Black

IP44

Differential current rating

0.03 A

Type

PRCD-S

UKCA

not relevant

Documents & Downloads

Datasheet

Datasheet 3437769 Kopp 141816016 RCCB cable extension PRCD-S 230 V Black IP44

User & Safety Instructions

User & Safety Instructions 3437769 Kopp 141816016 RCCB cable extension PRCD-S 230 V Black IP44

More interesting products

(*All information is plus legal VAT)