• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Brennenstuhl 1160370 RCCB cable extension PRCD Multicolour IP44

1/2
Product type
RCCB cable extension
Factory colour
Multicolour
IP rating
IP44
Type
PRCD
Cable length
2.00 m
Datasheet (PDF)
EAN:
Part number:
Item no:
Fast track dispatch on Thu 12 Nov

43 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 29.99 / piece)
€ 29.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

RCD adapter cable

  • Cable length 2 m
  • Protects against dangerous electric shocks
  • Splashproof coupler IP44
  • Electrical hazard warning sign: red triangle with person being struck by lightning and the text 'FI-SAFETY'.
  • Red circular 'SPECIAL ROBUST' badge with a yellow hard hat icon in the center.
  • Red IP44 waterproof rating icon with a cloud and rain droplets above the text 'IP44'.
  • White snowflake icon centered in a red circle, indicating cold, winter, or freezing conditions.

Technical specifications

  • Cable length 2 m
Product type

RCCB cable extension

Factory colour

Multicolour

IP44

Type

PRCD

Cable length

2.00 m

Cable standard

H07RN-F 3G 1,5 mm²

Version

Cable

Type A

PG plug

Type B

PG rubber connector

Cable use

C13/C14 appliances

Cable features

incl. PRCD

Connector version

angled on one side

Nominal current

16 A

Used at

Indoors

Outdoors

Pick-up time (details)

<30 ms

Outlets

1

Measured differential current

30 mA

Max. nominal current

16 A

Operating voltage

230 V/50 Hz

UKCA

yes

Documents & Downloads

Datasheet

Datasheet 620604 Brennenstuhl 1160370 RCCB cable extension PRCD Multicolour IP44

User & Safety Instructions

User & Safety Instructions 620604 Brennenstuhl 1160370 RCCB cable extension PRCD Multicolour IP44

User & Safety Instructions 620604 Brennenstuhl 1160370 RCCB cable extension PRCD Multicolour IP44

Certificate

Certificate 620604 Brennenstuhl 1160370 RCCB cable extension PRCD Multicolour IP44

Description

This RCD adapter, which has been specially developed for tough outdoor use and building sites, prevents life-threatening electric shocks. If a defect occurs on the connected device, then the power is cut immediately. This reliably prevents electric shocks as a result of touching live cables or parts.

Frequently Bought Together

(*All information is plus legal VAT)
Total price:

€ 35.48*

More interesting products

(*All information is plus legal VAT)